DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

SMF30A-HE3-08

DigiKey Part Number
112-SMF30A-HE3-08TR-ND - Tape & Reel (TR)
112-SMF30A-HE3-08CT-ND - Cut Tape (CT)
112-SMF30A-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF30A-HE3-08
Description
TVS DIODE 30VWM 48.4VC DO219AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
48.4V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
4.1A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
207pF @ 1MHz
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,322
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.86000$2.86
10$1.92500$19.25
100$0.93010$93.01
500$0.92192$460.96
1,000$0.90559$905.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.86600$2,598.00
6,000$0.78637$4,718.22
9,000$0.74579$6,712.11
15,000$0.70017$10,502.55
21,000$0.67314$14,135.94
30,000$0.64452$19,335.60
75,000$0.63163$47,372.25
Manufacturers Standard Package