


SMCJ9.0CA-M3/57T | |
|---|---|
DigiKey Part Number | SMCJ9.0CA-M3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ9.0CA-M3/57T |
Description | TVS DIODE 9VWM 15.4VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 97.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 97.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 9V | Supplier Device Package |
Voltage - Breakdown (Min) 10V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 15.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ9.0CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1,104 | SMCJ9.0CA-E3/57TGICT-ND | $8.96000 | Direct |
| SMCJ9.0CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ9.0CAHE3/57T-ND | $0.00000 | Direct |
| ATV15C9V0JB-HF | Comchip Technology | 0 | ATV15C9V0JB-HF-ND | $3.31973 | Direct |
| SMCJ9.0CA | Littelfuse Inc. | 650 | SMCJ9.0CALFCT-ND | $8.30000 | Direct |
| SMCJ9.0CA-13-F | Diodes Incorporated | 7,576 | SMCJ9.0CA-FDICT-ND | $10.77000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,400 | $3.56158 | $12,109.37 |









