SMCJ9.0CAE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: $3.05072
Datasheet

Direct


Diodes Incorporated
In Stock: 4,587
Unit Price: $6.33000

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,104
Unit Price: $5.34000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $113.04562
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $102.76875
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.18379
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2,985
Unit Price: $3.62000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.71007
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $2.81110
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $2.81110

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 9,701
Unit Price: $3.54000
Datasheet
15.4V Clamp 97.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ9.0CAE3/TR13

DigiKey Part Number
SMCJ9.0CAE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ9.0CAE3/TR13
Description
TVS DIODE 9VWM 15.4VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
15.4V Clamp 97.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
15.4V
Current - Peak Pulse (10/1000µs)
97.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.35742$13,072.26
Manufacturers Standard Package