Direct
Direct
Direct
Similar



CD214L-T9.0CALF | |
|---|---|
DigiKey Part Number | CD214L-T9.0CALF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214L-T9.0CALF |
Description | TVS DIODE 9VWM 15.4VC SMC |
Customer Reference | |
Detailed Description | 15.4V Clamp 194.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CD214L-T9.0CALF Models |
Category | Current - Peak Pulse (10/1000µs) 194.8A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 10V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ9.0CA | Bourns Inc. | 11,930 | 118-SMLJ9.0CACT-ND | $15.21000 | Direct |
| SMDJ9.0CA-HR | Littelfuse Inc. | 0 | SMDJ9.0CA-HR-ND | $186.11832 | Direct |
| SMDJ9.0CA-HRA | Littelfuse Inc. | 0 | SMDJ9.0CA-HRA-ND | $159.52999 | Direct |
| SMDJ9.0CA-HRAT7 | Littelfuse Inc. | 0 | SMDJ9.0CA-HRAT7-ND | $159.52998 | Direct |
| SMCJ9.0CA | Littelfuse Inc. | 650 | SMCJ9.0CALFCT-ND | $8.30000 | Similar |





