


SMCJ85AHE3/9AT | |
|---|---|
DigiKey Part Number | SMCJ85AHE3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ85AHE3/9AT |
Description | TVS DIODE 85VWM 137VC DO214AB |
Customer Reference | |
Detailed Description | 137V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 85V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 94.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 137V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ85A-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ85A-M3/9AT-ND | $2.53602 | Direct |
| SMCJ85AHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SMCJ85AHE3_A/I-ND | $2.27681 | Direct |
| 5.0SMDJ85A | Littelfuse Inc. | 15,441 | 5.0SMDJ85ACT-ND | $19.98000 | Similar |
| 5.0SMDJ85A-T7 | Littelfuse Inc. | 500 | 18-5.0SMDJ85A-T7CT-ND | $19.57000 | Similar |
| SM15T100A | STMicroelectronics | 465 | 497-12050-1-ND | $13.07000 | Similar |








