SMLJ85E3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 15,441
Unit Price: $19.98000
Datasheet

Similar


Littelfuse Inc.
In Stock: 500
Unit Price: $19.57000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 7,506
Unit Price: $7.40000
Datasheet

Similar


Bourns Inc.
In Stock: 16,158
Unit Price: $7.65000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1,709
Unit Price: $8.39000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,251
Unit Price: $9.95000

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $139.27222
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $126.61110
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $126.61110
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.33423
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.53602
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $6.74000
Datasheet
151V Clamp 19.8A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLJ85E3/TR13

DigiKey Part Number
SMLJ85E3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLJ85E3/TR13
Description
TVS DIODE 85VWM 151VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
151V Clamp 19.8A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
19.8A
Mfr
Power - Peak Pulse
300W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
85V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
94.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
151V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ85ALittelfuse Inc.15,4415.0SMDJ85ACT-ND$19.98000Similar
5.0SMDJ85A-T7Littelfuse Inc.50018-5.0SMDJ85A-T7CT-ND$19.57000Similar
CD214C-T85ALFBourns Inc.0CD214C-T85ALF-ND$0.00000Similar
CD214L-T85ALFBourns Inc.0CD214L-T85ALF-ND$0.00000Similar
SMCJ85ALittelfuse Inc.7,506SMCJ85ALFCT-ND$7.40000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$14.56028$43,680.84
Manufacturers Standard Package