Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar



SMCJ70CA-M3/9AT | |
|---|---|
DigiKey Part Number | SMCJ70CA-M3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ70CA-M3/9AT |
Description | TVS DIODE 70VWM 113VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 70V | Supplier Device Package |
Voltage - Breakdown (Min) 77.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 113V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ70CA-E3/57T | Vishay General Semiconductor - Diodes Division | 87 | SMCJ70CA-E3/57TGICT-ND | $8.96000 | Direct |
| SMCJ70CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ70CAHE3/57T-ND | $0.00000 | Direct |
| SMCJ70CAHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ70CAHE3/9AT-ND | $0.00000 | Direct |
| SMCJ70CA | Littelfuse Inc. | 166 | SMCJ70CALFCT-ND | $7.97000 | Direct |
| SMCJ70CA | Taiwan Semiconductor Corporation | 2,793 | SMCJ70CAFSCT-ND | $8.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $2.71960 | $9,518.60 |








