
SMCJ70CA-E3/57T | |
---|---|
DigiKey Part Number | SMCJ70CA-E3/57TGITR-ND - Tape & Reel (TR) SMCJ70CA-E3/57TGICT-ND - Cut Tape (CT) SMCJ70CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ70CA-E3/57T |
Description | TVS DIODE 70VWM 113VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ70CA-E3/57T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.66000 | $7.66 |
10 | $4.75800 | $47.58 |
100 | $3.09190 | $309.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | $2.19524 | $1,865.95 |
1,700 | $1.99282 | $3,387.79 |
2,550 | $1.88968 | $4,818.68 |
4,250 | $1.77368 | $7,538.14 |
5,950 | $1.70499 | $10,144.69 |
8,500 | $1.63822 | $13,924.87 |
21,250 | $1.49169 | $31,698.41 |
42,500 | $1.48588 | $63,149.90 |