113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ70A-E3/57T

DigiKey Part Number
SMCJ70A-E3/57TGITR-ND - Tape & Reel (TR)
SMCJ70A-E3/57TGICT-ND - Cut Tape (CT)
SMCJ70A-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ70A-E3/57T
Description
TVS DIODE 70VWM 113VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
13.3A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
70V
Supplier Device Package
Voltage - Breakdown (Min)
77.8V
Base Product Number
Voltage - Clamping (Max) @ Ipp
113V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ70A-TPMCC (Micro Commercial Components)5,088SMCJ70A-TPMSCT-ND$6.74000Direct
1.5SMC82ALittelfuse Inc.98318-1.5SMC82ACT-ND$9.21000Similar
5.0SMDJ70ALittelfuse Inc.6,2765.0SMDJ70ACT-ND$20.31000Similar
5.0SMDJ70A-T7Littelfuse Inc.4905.0SMDJ70A-T7CT-ND$20.31000Similar
SMCJ58ATaiwan Semiconductor Corporation486SMCJ58AFSCT-ND$8.39000Similar
In-Stock: 65
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.39000$8.39
10$5.24500$52.45
100$3.41270$341.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850$2.42573$2,061.87
1,700$2.20307$3,745.22
2,550$2.08952$5,328.28
4,250$1.96192$8,338.16
5,950$1.88634$11,223.72
8,500$1.81287$15,409.40
Manufacturers Standard Package