


SMCJ70A-TP | |
---|---|
DigiKey Part Number | SMCJ70A-TPMSTR-ND - Tape & Reel (TR) SMCJ70A-TPMSCT-ND - Cut Tape (CT) SMCJ70A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ70A-TP |
Description | TVS DIODE 70VWM 113VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
10 | $3.63900 | $36.39 |
100 | $2.33710 | $233.71 |
500 | $1.77712 | $888.56 |
1,000 | $1.59635 | $1,596.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.36657 | $4,099.71 |
6,000 | $1.25078 | $7,504.68 |
9,000 | $1.19178 | $10,726.02 |
15,000 | $1.12547 | $16,882.05 |
21,000 | $1.08620 | $22,810.20 |
30,000 | $1.04804 | $31,441.20 |
75,000 | $1.02900 | $77,175.00 |