Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar



SMCJ6.5CA-M3/9AT | |
|---|---|
DigiKey Part Number | SMCJ6.5CA-M3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ6.5CA-M3/9AT |
Description | TVS DIODE 6.5VWM 11.2V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 133.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 133.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 6.5V | Supplier Device Package |
Voltage - Breakdown (Min) 7.22V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ6.5CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1,209 | SMCJ6.5CA-E3/57TGICT-ND | $1.81000 | Direct |
| SMCJ6.5CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 3,455 | 112-SMCJ6.5CA-E3/9ATCT-ND | $1.59000 | Direct |
| SMCJ6.5CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ6.5CAHE3/57T-ND | $0.00000 | Direct |
| SMCJ6.5CA-13-F | Diodes Incorporated | 2,680 | 31-SMCJ6.5CA-13-FCT-ND | $1.75000 | Direct |
| SMCJ6.5CAE3/TR13 | Microchip Technology | 0 | SMCJ6.5CAE3/TR13-ND | $0.91932 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $3.18379 | $11,143.27 |
| 7,000 | $2.96278 | $20,739.46 |
| 10,500 | $2.89088 | $30,354.24 |










