Similar
Similar
Similar
Similar
Similar
Similar



SMCJ58HE3/57T | |
|---|---|
DigiKey Part Number | SMCJ58HE3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ58HE3/57T |
Description | TVS DIODE 58VWM 103VC DO214AB |
Customer Reference | |
Detailed Description | 103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 64.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 103V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3.0SMCJ58A-13 | Diodes Incorporated | 4,572 | 3.0SMCJ58ADICT-ND | $8.80000 | Similar |
| 5.0SMDJ58A | Littelfuse Inc. | 1,728 | 5.0SMDJ58ACT-ND | $20.31000 | Similar |
| 5.0SMDJ58A-T7 | Littelfuse Inc. | 988 | 18-5.0SMDJ58A-T7CT-ND | $20.31000 | Similar |
| SMCJ58AE3/TR13 | Microchip Technology | 0 | SMCJ58AE3/TR13-ND | $4.81122 | Similar |
| SMDJ58A | Littelfuse Inc. | 3,651 | SMDJ58ACT-ND | $13.15000 | Similar |




