SMLJ58E3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 4,572
Unit Price: $8.14000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,596
Unit Price: $9.78000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,000
Unit Price: $18.09000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 663,783
Unit Price: $2.14000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 486
Unit Price: $5.10000
Datasheet

Similar


Diodes Incorporated
In Stock: 13,497
Unit Price: $4.11000

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $113.04562
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,389
Unit Price: $3.62000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,950
Unit Price: $11.76000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $143.87626
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $123.32250
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $123.32250
Datasheet
103V Clamp 29.2A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLJ58E3/TR13

DigiKey Part Number
SMLJ58E3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLJ58E3/TR13
Description
TVS DIODE 58VWM 103VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
103V Clamp 29.2A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
29.2A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$12.41452$37,243.56
Manufacturers Standard Package