
SMCJ40CAHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SMCJ40CAHE3_A/HTR-ND - Tape & Reel (TR) 112-SMCJ40CAHE3_A/HCT-ND - Cut Tape (CT) 112-SMCJ40CAHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ40CAHE3_A/H |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ40CAHE3_A/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 23.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.16000 | $12.16 |
| 10 | $7.68500 | $76.85 |
| 100 | $5.11290 | $511.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $3.73045 | $3,170.88 |
| 1,700 | $3.41894 | $5,812.20 |
| 2,550 | $3.26017 | $8,313.43 |
| 4,250 | $3.08182 | $13,097.74 |
| 5,950 | $2.97621 | $17,708.45 |
| 8,500 | $2.87357 | $24,425.35 |
| 21,250 | $2.85547 | $60,678.74 |

