


SMCJ40AHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SMCJ40AHM3_A/HTR-ND - Tape & Reel (TR) 112-SMCJ40AHM3_A/HCT-ND - Cut Tape (CT) 112-SMCJ40AHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ40AHM3_A/H |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 23.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.14000 | $9.14 |
| 10 | $5.70300 | $57.03 |
| 100 | $3.73740 | $373.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $2.68146 | $2,279.24 |
| 1,700 | $2.44328 | $4,153.58 |
| 2,550 | $2.32188 | $5,920.79 |
| 4,250 | $2.18542 | $9,288.03 |
| 5,950 | $1.96213 | $11,674.67 |
| 8,500 | $1.90705 | $16,209.92 |

