Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar



SMCJ20CAHE3/57T | |
|---|---|
DigiKey Part Number | SMCJ20CAHE3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ20CAHE3/57T |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Customer Reference | |
Detailed Description | 32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ20CAHE3/57T Models |
Category | Current - Peak Pulse (10/1000µs) 46.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ20CA-E3/57T | Vishay General Semiconductor - Diodes Division | 4,682 | SMCJ20CA-E3/57TGICT-ND | $1,666.00000 | Direct |
| SMCJ20CA-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ20CA-M3/9AT-ND | $592.03000 | Direct |
| SMCJ20CAHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | SMCJ20CAHE3_A/H-ND | $639.44294 | Direct |
| ATV15C200JB-HF | Comchip Technology | 0 | ATV15C200JB-HF-ND | $617.30900 | Direct |
| SMCJ20CA-13-F | Diodes Incorporated | 17,308 | SMCJ20CA-FDICT-ND | $1,880.00000 | Direct |









