


SMCJ20CA-13-F | |
|---|---|
DigiKey Part Number | SMCJ20CA-FDITR-ND - Tape & Reel (TR) SMCJ20CA-FDICT-ND - Cut Tape (CT) SMCJ20CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ20CA-13-F |
Description | TVS DIODE 20VWM 32.4VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ20CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 46.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ20CA | Bourns Inc. | 3,923 | SMCJ20CABCT-ND | $8.96000 | Similar |
| SMCJ20CA-Q | Bourns Inc. | 5,900 | 118-SMCJ20CA-QCT-ND | $10.93000 | Similar |
| SMLJ20CA | Bourns Inc. | 12,830 | SMLJ20CABCT-ND | $15.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $6.36300 | $63.63 |
| 100 | $4.17570 | $417.57 |
| 500 | $3.23614 | $1,618.07 |
| 1,000 | $2.93360 | $2,933.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.54916 | $7,647.48 |
| 6,000 | $2.35563 | $14,133.78 |
| 9,000 | $2.25704 | $20,313.36 |
| 15,000 | $2.14628 | $32,194.20 |
| 21,000 | $2.08071 | $43,694.91 |
| 30,000 | $2.01698 | $60,509.40 |

