Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct



SMCJ170CA-E3/9AT | |
|---|---|
DigiKey Part Number | SMCJ170CA-E3/9ATGITR-ND - Tape & Reel (TR) SMCJ170CA-E3/9ATGICT-ND - Cut Tape (CT) SMCJ170CA-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ170CA-E3/9AT |
Description | TVS DIODE 170VWM 275VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ170CA-E3/9AT Models |
Category | Current - Peak Pulse (10/1000µs) 5.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 170V | Supplier Device Package |
Voltage - Breakdown (Min) 189V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 275V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ170CA-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ170CA-M3/57T-ND | $3.21324 | Direct |
| SMCJ170CA-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ170CA-M3/9AT-ND | $2.91914 | Direct |
| SMCJ170CAHE3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ170CAHE3/57T-ND | $0.00000 | Direct |
| SMCJ170CAHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ170CAHE3/9AT-ND | $0.00000 | Direct |
| 1SMC170CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMC170CATR13PBFREECT-ND | $14.06000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $5.73900 | $57.39 |
| 100 | $3.74900 | $374.90 |
| 500 | $2.89332 | $1,446.66 |
| 1,000 | $2.61773 | $2,617.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $2.22549 | $7,789.22 |
| 7,000 | $2.05576 | $14,390.32 |
| 10,500 | $1.96932 | $20,677.86 |
| 17,500 | $1.87218 | $32,763.15 |
| 24,500 | $1.81467 | $44,459.42 |
| 35,000 | $1.75880 | $61,558.00 |










