Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct



1SMC170CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMC170CATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMC170CATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMC170CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMC170CA TR13 PBFREE |
Description | TVS DIODE 170VWM 275VC SMC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 5.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.76802 | $11,304.06 |
| 6,000 | $3.50961 | $21,057.66 |
| 9,000 | $3.45303 | $31,077.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.98000 | $13.98 |
| 10 | $8.87100 | $88.71 |
| 100 | $5.94330 | $594.33 |
| 500 | $4.68610 | $2,343.05 |
| 1,000 | $4.28159 | $4,281.59 |








