1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ14AHE3_A/I

DigiKey Part Number
112-SMCJ14AHE3_A/ITR-ND - Tape & Reel (TR)
112-SMCJ14AHE3_A/ICT-ND - Cut Tape (CT)
112-SMCJ14AHE3_A/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ14AHE3_A/I
Description
TVS DIODE 14VWM 23.2VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
23.2V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
64.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,541
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.97000$9.97
10$6.25700$62.57
100$4.12370$412.37
500$3.20470$1,602.35
1,000$2.90882$2,908.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$2.48800$8,708.00
7,000$2.30593$16,141.51
10,500$2.21321$23,238.71
17,500$2.16479$37,883.82
Manufacturers Standard Package