1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ120CA-E3/57T

DigiKey Part Number
SMCJ120CA-E3/57TGITR-ND - Tape & Reel (TR)
SMCJ120CA-E3/57TGICT-ND - Cut Tape (CT)
SMCJ120CA-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ120CA-E3/57T
Description
TVS DIODE 120VWM 193VC DO214AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
193V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ120CA-E3/57T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
7.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 389
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$2.58500$25.85
100$2.08270$208.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850$1.54558$1,313.74
Manufacturers Standard Package