


SMCJ110CA-M3/9AT | |
|---|---|
DigiKey Part Number | SMCJ110CA-M3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ110CA-M3/9AT |
Description | TVS DIODE 110VWM 177VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 110V | Supplier Device Package |
Voltage - Breakdown (Min) 122V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 177V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ110CA-E3/57T | Vishay General Semiconductor - Diodes Division | 359 | SMCJ110CA-E3/57TGICT-ND | $9.21000 | Direct |
| SMCJ110CAHE3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ110CAHE3/9AT-ND | $0.00000 | Direct |
| SMCJ110CA | Bourns Inc. | 918 | SMCJ110CABCT-ND | $10.44000 | Direct |
| SMCJ110CA | Taiwan Semiconductor Corporation | 0 | SMCJ110CAFSTR-ND | $1.94945 | Direct |
| SMCJ110CA | Littelfuse Inc. | 11,294 | SMCJ110CALFCT-ND | $8.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $2.90203 | $10,157.10 |
| 7,000 | $2.69641 | $18,874.87 |
| 10,500 | $2.59286 | $27,225.03 |








