


SMCJ110CA-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ110CA-E3/57TGITR-ND - Tape & Reel (TR) SMCJ110CA-E3/57TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMCJ110CA-E3/57T |
Description | TVS DIODE 110VWM 177VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ110CA-E3/57T Models |
Category | Current - Peak Pulse (10/1000µs) 8.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 110V | Supplier Device Package |
Voltage - Breakdown (Min) 122V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 177V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ110CA | Littelfuse Inc. | 10,048 | 18-5.0SMDJ110CACT-ND | $23.27000 | Similar |
| 5.0SMDJ110CA-T7 | Littelfuse Inc. | 260 | 18-5.0SMDJ110CA-T7CT-ND | $23.27000 | Similar |
| SM15T150CA | STMicroelectronics | 1,418 | 497-SM15T150CACT-ND | $13.57000 | Similar |
| SMCJ100CA | Littelfuse Inc. | 12,526 | SMCJ100CALFCT-ND | $8.63000 | Similar |
| SMCJ100CA | Taiwan Semiconductor Corporation | 2,486 | SMCJ100CAFSCT-ND | $8.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $5.73900 | $57.39 |
| 100 | $3.74900 | $374.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $2.67818 | $2,276.45 |
| 1,700 | $2.43651 | $4,142.07 |
| 2,550 | $2.31337 | $5,899.09 |
| 4,250 | $2.17494 | $9,243.49 |
| 5,950 | $2.09296 | $12,453.11 |
| 8,500 | $2.01326 | $17,112.71 |

