SMCG45-E3/57T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.96614
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.66037
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.97914
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.67258
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $112.17937
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $101.98125
Datasheet
DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCG45-E3/57T

DigiKey Part Number
SMCG45-E3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCG45-E3/57T
Description
TVS DIODE 45VWM 80.3VC DO214AB
Customer Reference
Detailed Description
80.3V Clamp 18.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCG)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
80.3V
Current - Peak Pulse (10/1000µs)
18.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-215AB, SMC Gull Wing
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types