
SMCG13CAHE3/9AT | |
|---|---|
DigiKey Part Number | SMCG13CAHE3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCG13CAHE3/9AT |
Description | TVS DIODE 13VWM 21.5VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 69.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 69.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-215AB, SMC Gull Wing |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCG13CA-E3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCG13CA-E3/57T-ND | $6.09392 | Direct |
| SMCG13CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCG13CA-E3/9AT-ND | $6.94841 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $7.31053 | $25,586.85 |


