DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMC5K60A-M3/I

DigiKey Part Number
SMC5K60A-M3/IGITR-ND - Tape & Reel (TR)
SMC5K60A-M3/IGICT-ND - Cut Tape (CT)
SMC5K60A-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC5K60A-M3/I
Description
TVS DIODE 60VWM 96.8VC DO214AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
96.8V Clamp 51.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
51.7A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 415
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.55000$5.55
10$4.30800$43.08
100$3.57340$357.34
500$3.31236$1,656.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$2.79837$9,794.30
7,000$2.74126$19,188.82
10,500$2.65151$27,840.85
Manufacturers Standard Package