38.9V Clamp 129A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.9V Clamp 129A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SMC5K24CA-M3/H

DigiKey Part Number
112-SMC5K24CA-M3/HTR-ND - Tape & Reel (TR)
112-SMC5K24CA-M3/HCT-ND - Cut Tape (CT)
112-SMC5K24CA-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC5K24CA-M3/H
Description
TVS DIODE 24VWM 38.9VC DO214AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
38.9V Clamp 129A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
129A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,062
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.55000$9.55
10$7.88100$78.81
100$6.14910$614.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850$4.12820$3,508.97
1,700$3.67948$6,255.12
2,550$3.64275$9,289.01
4,250$3.61320$15,356.10
Manufacturers Standard Package