
SMC5K20A-M3/I | |
|---|---|
DigiKey Part Number  | SMC5K20A-M3/IGITR-ND - Tape & Reel (TR) SMC5K20A-M3/IGICT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | SMC5K20A-M3/I  | 
Description  | TVS DIODE 20VWM 32.4VC DO214AB  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 32.4V Clamp 154.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 20V  | |
Voltage - Breakdown (Min)  | 22.2V  | |
Voltage - Clamping (Max) @ Ipp  | 32.4V  | |
Current - Peak Pulse (10/1000µs)  | 154.3A  | |
Power - Peak Pulse  | 5000W (5kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AB, SMC  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $14.36000 | $14.36 | 
| 10 | $11.66700 | $116.67 | 
| 100 | $9.21580 | $921.58 | 
| 500 | $7.47564 | $3,737.82 | 
| 1,000 | $7.36468 | $7,364.68 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,500 | $6.01689 | $21,059.12 | 

