SMC5K12AHM3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 98
Unit Price: $16.46000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $4.49771
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,511
Unit Price: $14.41000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $17.20000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $11.11000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2,794
Unit Price: $18.77000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 3,000
Unit Price: $9.96000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 454
Unit Price: $23.71000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5,814
Unit Price: $9.88000
Datasheet

Parametric Equivalent


HY Electronic (Cayman) Limited
In Stock: 2,099
Unit Price: $8.56200
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 7,405
Unit Price: $12.76000
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $21.56000
Datasheet

Parametric Equivalent


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $6.42091

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.49345
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMC5K12AHM3_A/H

DigiKey Part Number
SMC5K12AHM3_A/HTR-ND - Tape & Reel (TR)
SMC5K12AHM3_A/HCT-ND - Cut Tape (CT)
SMC5K12AHM3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC5K12AHM3_A/H
Description
TVS DIODE 12VWM 19.9VC DO214AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
19.9V Clamp 251A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
251A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.11000$11.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,700$3.99882$6,797.99