SMC3K64CA-M3/57 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $6.12872
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $14.74000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: $9.30000
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: $4.55624
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,472
Unit Price: $14.65000
Datasheet

Similar


Littelfuse Inc.
In Stock: 692
Unit Price: $12.18000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $6.04163
Datasheet

Similar


Littelfuse Inc.
In Stock: 8,274
Unit Price: $4.77000
Datasheet

Similar


Bourns Inc.
In Stock: 20,202
Unit Price: $5.35000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4,907
Unit Price: $6.59000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $113.19000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $102.90000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $102.90000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,060
Unit Price: $5.84000
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMC3K64CA-M3/57

DigiKey Part Number
SMC3K64CA-M3/57-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMC3K64CA-M3/57
Description
TVS DIODE 64VWM 103VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
103V Clamp 29.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
29.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,700$6.03216$10,254.67