
SMCJ64CA | |
|---|---|
DigiKey Part Number | SMCJ64CAFSTR-ND - Tape & Reel (TR) SMCJ64CAFSCT-ND - Cut Tape (CT) SMCJ64CAFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ64CA |
Description | TVS DIODE 64VWM 103VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ64CA Models |
Category | Current - Peak Pulse (10/1000µs) 14.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 64V | Supplier Device Package |
Voltage - Breakdown (Min) 71.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 103V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ64CA-13-F | Diodes Incorporated | 0 | SMCJ64CA-FDITR-ND | $4.33470 | Direct |
| SMCJ64CA-E3/57T | Vishay General Semiconductor - Diodes Division | 836 | SMCJ64CA-E3/57TGICT-ND | $8.96000 | Direct |
| SMLJ64CA | Bourns Inc. | 7,184 | SMLJ64CABCT-ND | $16.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $5.37700 | $53.77 |
| 100 | $3.50150 | $350.15 |
| 500 | $2.69550 | $1,347.75 |
| 1,000 | $2.43562 | $2,435.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.10539 | $6,316.17 |
| 6,000 | $1.93912 | $11,634.72 |
| 9,000 | $1.85440 | $16,689.60 |
| 15,000 | $1.75921 | $26,388.15 |
| 21,000 | $1.70285 | $35,759.85 |
| 30,000 | $1.64809 | $49,442.70 |

