


SMC3K48CAHM3/57 | |
|---|---|
DigiKey Part Number | SMC3K48CAHM3/57GITR-ND - Tape & Reel (TR) SMC3K48CAHM3/57GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMC3K48CAHM3/57 |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMC3K48CAHM3/57 Models |
Category | Current - Peak Pulse (10/1000µs) 38.8A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 77.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMC3K48CA-M3/57 | Vishay General Semiconductor - Diodes Division | 493 | SMC3K48CA-M3/57GICT-ND | $29.52000 | Direct |
| SMC3K48CA-M3/9A | Vishay General Semiconductor - Diodes Division | 0 | SMC3K48CA-M3/9A-ND | $8.65827 | Direct |
| 3SMC48CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-3SMC48CATR13PBFREECT-ND | $50.89000 | Direct |
| SMDJ48CA | Littelfuse Inc. | 23,509 | SMDJ48CACT-ND | $16.44000 | Direct |
| SMDJ48CA-HR | Littelfuse Inc. | 0 | SMDJ48CA-HR-ND | $186.11832 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.35000 | $17.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | $8.83719 | $15,023.22 |








