Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar



SMC3K48CA-M3/9A | |
|---|---|
DigiKey Part Number | SMC3K48CA-M3/9A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMC3K48CA-M3/9A |
Description | TVS DIODE 48VWM 77.4VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMC3K48CA-M3/9A Models |
Category | Current - Peak Pulse (10/1000µs) 38.8A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 48V | Supplier Device Package |
Voltage - Breakdown (Min) 53.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 77.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMC3K48CA-M3/57 | Vishay General Semiconductor - Diodes Division | 493 | SMC3K48CA-M3/57GICT-ND | $29.52000 | Direct |
| SMC3K48CAHM3/57 | Vishay General Semiconductor - Diodes Division | 0 | SMC3K48CAHM3/57GICT-ND | $17.35000 | Direct |
| SMC3K48CAHM3/9A | Vishay General Semiconductor - Diodes Division | 0 | SMC3K48CAHM3/9A-ND | $10.68978 | Direct |
| 3SMC48CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-3SMC48CATR13PBFREECT-ND | $50.89000 | Direct |
| SMDJ48CA | Littelfuse Inc. | 23,509 | SMDJ48CACT-ND | $16.44000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $8.65827 | $30,303.94 |








