
SMC3K36CAHM3/57 | |
|---|---|
DigiKey Part Number | 112-SMC3K36CAHM3/57TR-ND - Tape & Reel (TR) 112-SMC3K36CAHM3/57CT-ND - Cut Tape (CT) 112-SMC3K36CAHM3/57DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC3K36CAHM3/57 |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMC3K36CAHM3/57 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 51.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.44000 | $14.44 |
| 10 | $11.74800 | $117.48 |
| 100 | $8.40330 | $840.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $6.08624 | $5,173.30 |
| 1,700 | $6.07808 | $10,332.74 |
| 2,550 | $6.07402 | $15,488.75 |

