SMBZ5941B-E3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.36923
Datasheet

Direct


onsemi
In Stock: 41,408
Unit Price: $2.87000
Datasheet

Direct


onsemi
In Stock: 1,509
Unit Price: $5.34000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.32244
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.03807
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $11.16693
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $6.32244
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 22,522
Unit Price: $2.63000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBZ5941B-E3/52

DigiKey Part Number
SMBZ5941B-E3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBZ5941B-E3/52
Description
DIODE ZENER 47V 3W DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 3 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
67 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 35.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMBJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.38098$4,142.94