
SZ1SMB5941BT3G | |
|---|---|
DigiKey Part Number | 488-SZ1SMB5941BT3GTR-ND - Tape & Reel (TR) 488-SZ1SMB5941BT3GCT-ND - Cut Tape (CT) 488-SZ1SMB5941BT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB5941BT3G |
Description | DIODE ZENER 47V 3W SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMB5941BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 67 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 35.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $4.56300 | $45.63 |
| 100 | $3.13240 | $313.24 |
| 500 | $2.53222 | $1,266.11 |
| 1,000 | $2.25269 | $2,252.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.04715 | $5,117.87 |
| 5,000 | $2.02698 | $10,134.90 |
| 7,500 | $1.99815 | $14,986.12 |


