DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBZ5934B-E3/5B

DigiKey Part Number
112-SMBZ5934B-E3/5BTR-ND - Tape & Reel (TR)
112-SMBZ5934B-E3/5BCT-ND - Cut Tape (CT)
112-SMBZ5934B-E3/5BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBZ5934B-E3/5B
Description
DIODE ZENER 24V 3W DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 3 W ±5% Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
19 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 18.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMBJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,088
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.87000$5.87
10$3.64700$36.47
100$2.34480$234.48
500$1.78328$891.64
1,000$1.60233$1,602.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200$1.36048$4,353.54
6,400$1.24635$7,976.64
9,600$1.18820$11,406.72
16,000$1.12286$17,965.76
22,400$1.08416$24,285.18
32,000$1.04656$33,489.92
Manufacturers Standard Package