Parametric Equivalent
Direct
Direct
Direct
Similar
Similar
Similar
Similar

SMBZ5931B-E3/5B | |
|---|---|
DigiKey Part Number | SMBZ5931B-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBZ5931B-E3/5B |
Description | DIODE ZENER 18V 3W DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 3 W ±5% Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 12 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 13.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMBJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $1.23193 | $3,942.18 |
| 6,400 | $1.14219 | $7,310.02 |
| 9,600 | $1.09324 | $10,495.10 |
| 16,000 | $1.08416 | $17,346.56 |
| 22,400 | $1.04656 | $23,442.94 |





