
SMBJ90CD-M3/H | |
---|---|
DigiKey Part Number | SMBJ90CD-M3/HGITR-ND - Tape & Reel (TR) SMBJ90CD-M3/HGICT-ND - Cut Tape (CT) SMBJ90CD-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ90CD-M3/H |
Description | TVS DIODE 90VWM 144VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 144V Clamp 4.17A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 102V | |
Voltage - Clamping (Max) @ Ipp | 144V | |
Current - Peak Pulse (10/1000µs) | 4.17A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.80800 | $28.08 |
100 | $1.90740 | $190.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $1.27139 | $953.54 |
1,500 | $1.17483 | $1,762.25 |
2,250 | $1.07827 | $2,426.11 |
3,750 | $0.95355 | $3,575.81 |
5,250 | $0.82520 | $4,332.30 |
7,500 | $0.76043 | $5,703.23 |
18,750 | $0.73225 | $13,729.69 |
37,500 | $0.66714 | $25,017.75 |