SMBJ90CA-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.79027
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.13000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4,703
Unit Price: $4.53000
Datasheet

Direct


Bourns Inc.
In Stock: 2,936
Unit Price: $3.70000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 5,964
Unit Price: $4.69000
Datasheet

Direct


Littelfuse Inc.
In Stock: 7,429
Unit Price: $2.06000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $97.75500
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $82.32000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $2.16090
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.99607
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.14028
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.49510
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ90CA-M3/52

DigiKey Part Number
SMBJ90CA-M3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ90CA-M3/52
Description
TVS DIODE 90VWM 146VC DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
146V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
4.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$1.64728$12,354.60