
SMBJ8.5CD-M3/H | |
|---|---|
DigiKey Part Number  | SMBJ8.5CD-M3/HGITR-ND - Tape & Reel (TR) SMBJ8.5CD-M3/HGICT-ND - Cut Tape (CT) SMBJ8.5CD-M3/HGIDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMBJ8.5CD-M3/H  | 
Description  | TVS DIODE 8.5VWM 14.3V DO214AA  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 14.3V Clamp 42.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 8.5V  | |
Voltage - Breakdown (Min)  | 9.57V  | |
Voltage - Clamping (Max) @ Ipp  | 14.3V  | |
Current - Peak Pulse (10/1000µs)  | 42.2A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.98000 | $4.98 | 
| 10 | $3.05900 | $30.59 | 
| 100 | $1.95720 | $195.72 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 750 | $1.38564 | $1,039.23 | 
| 1,500 | $1.24602 | $1,869.03 | 
| 2,250 | $1.17482 | $2,643.34 | 
| 3,750 | $1.09474 | $4,105.28 | 
| 5,250 | $1.04727 | $5,498.17 | 
| 7,500 | $1.00113 | $7,508.48 | 
| 18,750 | $0.89985 | $16,872.19 | 
| 37,500 | $0.83726 | $31,397.25 | 
| 75,000 | $0.81585 | $61,188.75 | 



