
SMBJ7.0CD-M3/I | |
|---|---|
DigiKey Part Number | SMBJ7.0CD-M3/IGITR-ND - Tape & Reel (TR) SMBJ7.0CD-M3/IGICT-ND - Cut Tape (CT) SMBJ7.0CD-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ7.0CD-M3/I |
Description | TVS DIODE 7VWM 11.8VC DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11.8V Clamp 50.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.9V | |
Voltage - Clamping (Max) @ Ipp | 11.8V | |
Current - Peak Pulse (10/1000µs) | 50.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $2.47200 | $24.72 |
| 100 | $1.67250 | $167.25 |
| 500 | $1.30536 | $652.68 |
| 1,000 | $1.16667 | $1,166.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $0.85664 | $2,741.25 |
| 6,400 | $0.81585 | $5,221.44 |

