
SMBJ64CD-M3/H | |
---|---|
DigiKey Part Number | SMBJ64CD-M3/HGITR-ND - Tape & Reel (TR) SMBJ64CD-M3/HGICT-ND - Cut Tape (CT) SMBJ64CD-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ64CD-M3/H |
Description | TVS DIODE 64VWM 102VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 102V Clamp 5.88A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 72.2V | |
Voltage - Clamping (Max) @ Ipp | 102V | |
Current - Peak Pulse (10/1000µs) | 5.88A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.63600 | $26.36 |
100 | $1.68980 | $168.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $0.98532 | $738.99 |
1,500 | $0.85805 | $1,287.08 |
2,250 | $0.73078 | $1,644.25 |
3,750 | $0.69794 | $2,617.28 |
5,250 | $0.66714 | $3,502.48 |