
SMBJ6.5CD-M3/H | |
|---|---|
DigiKey Part Number | SMBJ6.5CD-M3/HGITR-ND - Tape & Reel (TR) SMBJ6.5CD-M3/HGICT-ND - Cut Tape (CT) SMBJ6.5CD-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.5CD-M3/H |
Description | TVS DIODE 6.5VWM 11VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 54.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 54.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 6.5V | Supplier Device Package |
Voltage - Breakdown (Min) 7.33V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ6.5CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ6.5CA-M3/52-ND | $1.82067 | Direct |
| SMBJ6.5CA-E3/52 | Vishay General Semiconductor - Diodes Division | 10,344 | SMBJ6.5CA-E3/52GICT-ND | $5.26000 | Similar |
| 1SMB6.5CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMB6.5CATR13PBFREECT-ND | $7.65000 | Similar |
| P6SMB7.5CA | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB7.5CATR-ND | $1.24624 | Similar |
| SMBJ6.5CA | Littelfuse Inc. | 38,715 | SMBJ6.5CALFCT-ND | $4.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $1.06365 | $7,977.38 |








