SMBJ6.5CAHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 10,344
Unit Price: $5.26000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.82067
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: $7.65000
Datasheet

Direct


Diodes Incorporated
In Stock: 70,066
Unit Price: $4.93000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $126.29457
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $106.35332
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 11,238
Unit Price: $3.78000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $4.30478
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 10,952
Unit Price: $5.84000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $1.49319
Datasheet

Similar


Bourns Inc.
In Stock: 2,548
Unit Price: $4.93000
Datasheet

Similar


Semtech Corporation
In Stock: 3,000
Unit Price: $9.87000
Datasheet

Similar


Littelfuse Inc.
In Stock: 38,715
Unit Price: $4.69000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.80872
Datasheet
11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ6.5CAHE3/5B

DigiKey Part Number
SMBJ6.5CAHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ6.5CAHE3/5B
Description
TVS DIODE 6.5VWM 11.2V DO214AA
Customer Reference
Detailed Description
11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
53.6A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
6.5V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
7.22V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
11.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ6.5CA-E3/52Vishay General Semiconductor - Diodes Division10,344SMBJ6.5CA-E3/52GICT-ND$5.26000Direct
SMBJ6.5CA-M3/52Vishay General Semiconductor - Diodes Division0SMBJ6.5CA-M3/52-ND$1.82067Direct
1SMB6.5CA TR13 PBFREECentral Semiconductor Corp01514-1SMB6.5CATR13PBFREECT-ND$7.65000Direct
SMBJ6.5CA-13-FDiodes Incorporated70,066SMBJ6.5CA-FDICT-ND$4.93000Direct
SMBJ6.5CA-HRLittelfuse Inc.0SMBJ6.5CA-HR-ND$126.29457Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types