
SMBJ54D-M3/H | |
|---|---|
DigiKey Part Number | SMBJ54D-M3/HGITR-ND - Tape & Reel (TR) SMBJ54D-M3/HGICT-ND - Cut Tape (CT) SMBJ54D-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ54D-M3/H |
Description | TVS DIODE 54VWM 85.9VC DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 85.9V Clamp 7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60.9V | |
Voltage - Clamping (Max) @ Ipp | 85.9V | |
Current - Peak Pulse (10/1000µs) | 7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $2.74100 | $27.41 |
| 100 | $1.57540 | $157.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.05244 | $789.33 |
| 1,500 | $0.93823 | $1,407.35 |
| 2,250 | $0.82401 | $1,854.02 |
| 3,750 | $0.70979 | $2,661.71 |
| 5,250 | $0.60169 | $3,158.87 |







