SMBJ54D-M3/H is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.09732
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,510
Unit Price: $2.20000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6,147
Unit Price: $4.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.98241
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,042
Unit Price: $1.96000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 12,838
Unit Price: $4.41000
Datasheet

Similar


Diodes Incorporated
In Stock: 11,973
Unit Price: $2.61000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $96.88219
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $81.58500
Datasheet

Similar


YAGEO
In Stock: 2,966
Unit Price: $1.14000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.75400
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ54D-M3/H

DigiKey Part Number
SMBJ54D-M3/HGITR-ND - Tape & Reel (TR)
SMBJ54D-M3/HGICT-ND - Cut Tape (CT)
SMBJ54D-M3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ54D-M3/H
Description
TVS DIODE 54VWM 85.9VC DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
85.9V Clamp 7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60.9V
Voltage - Clamping (Max) @ Ipp
85.9V
Current - Peak Pulse (10/1000µs)
7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.00000$4.00
10$2.74100$27.41
100$1.57540$157.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$1.05244$789.33
1,500$0.93823$1,407.35
2,250$0.82401$1,854.02
3,750$0.70979$2,661.71
5,250$0.60169$3,158.87
Manufacturers Standard Package