87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ54A-E3/52

DigiKey Part Number
SMBJ54A-E3/52GITR-ND - Tape & Reel (TR)
SMBJ54A-E3/52GICT-ND - Cut Tape (CT)
SMBJ54A-E3/52GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ54A-E3/52
Description
TVS DIODE 54VWM 87.1VC DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ54A-E3/52 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
6.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,409
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.20000$2.20
10$1.41100$14.11
100$0.98720$98.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$0.98717$740.38
Manufacturers Standard Package