DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ43D-M3/I

DigiKey Part Number
SMBJ43D-M3/IGITR-ND - Tape & Reel (TR)
SMBJ43D-M3/IGICT-ND - Cut Tape (CT)
SMBJ43D-M3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ43D-M3/I
Description
TVS DIODE 43VWM 68.5VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
68.5V Clamp 8.76A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
48.5V
Voltage - Clamping (Max) @ Ipp
68.5V
Current - Peak Pulse (10/1000µs)
8.76A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 274
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.00000$4.00
10$2.45900$24.59
100$1.55950$155.95
500$1.16932$584.66
1,000$1.04326$1,043.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200$0.87470$2,799.04
6,400$0.79506$5,088.38
9,600$0.60246$5,783.62
Manufacturers Standard Package