
SMBJ40CD-M3/I | |
|---|---|
DigiKey Part Number | SMBJ40CD-M3/IGITR-ND - Tape & Reel (TR) SMBJ40CD-M3/IGICT-ND - Cut Tape (CT) SMBJ40CD-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ40CD-M3/I |
Description | TVS DIODE 40VWM 63.6VC DO214AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 63.6V Clamp 9.43A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 45.1V | |
Voltage - Clamping (Max) @ Ipp | 63.6V | |
Current - Peak Pulse (10/1000µs) | 9.43A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $2.10500 | $21.05 |
| 100 | $1.42770 | $142.77 |
| 500 | $1.10956 | $554.78 |
| 1,000 | $0.96270 | $962.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $0.73427 | $2,349.66 |
| 6,400 | $0.66288 | $4,242.43 |

